Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F59-I/PT.
Newark Part No.15AC0028
Product RangePIC16 Family PIC16F5x Series Microcontrollers
Technical Datasheet
160 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.240 |
Price for:Each
Minimum: 160
Multiple: 1
$358.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F59-I/PT.
Newark Part No.15AC0028
Product RangePIC16 Family PIC16F5x Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16F5x Series Microcontrollers
Base NumberPIC16F
CPU Speed20MHz
Operating Frequency Max20MHz
Program Memory Size3KB
No. of Pins40Pins
MCU Case StyleTQFP
IC Case / PackageTQFP
No. of I/O's32I/O's
Embedded Interface Type-
RAM Memory Size134Byte
MCU FamilyPIC16
Supply Voltage Min2V
MCU SeriesPIC16F5xx
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Product Range
PIC16 Family PIC16F5x Series Microcontrollers
CPU Speed
20MHz
Program Memory Size
3KB
MCU Case Style
TQFP
No. of I/O's
32I/O's
RAM Memory Size
134Byte
Supply Voltage Min
2V
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Base Number
PIC16F
Operating Frequency Max
20MHz
No. of Pins
40Pins
IC Case / Package
TQFP
Embedded Interface Type
-
MCU Family
PIC16
MCU Series
PIC16F5xx
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate