Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F819-I/MLTSL
Newark Part No.71J7213
Product RangePIC16 Family PIC16F8xx Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 100+ | $5.650 |
Price for:Each
Minimum: 183
Multiple: 61
$1,033.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F819-I/MLTSL
Newark Part No.71J7213
Product RangePIC16 Family PIC16F8xx Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16F8xx Series Microcontrollers
CPU Speed20MHz
Device CorePIC16
Operating Frequency Max20MHz
Program Memory Size3.5KB
No. of Pins28Pins
IC Case / PackageQFN-EP
MCU Case StyleQFN-EP
No. of I/O's16I/O's
InterfacesI2C, SPI
Embedded Interface TypeI2C, SPI
RAM Memory Size256Byte
ADC Channels5Channels
ADC Resolution10Bit
MCU FamilyPIC16
MCU SeriesPIC16F8xx
Supply Voltage Min2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PIC16 Family PIC16F8xx Series Microcontrollers
Device Core
PIC16
Program Memory Size
3.5KB
IC Case / Package
QFN-EP
No. of I/O's
16I/O's
Embedded Interface Type
I2C, SPI
ADC Channels
5Channels
MCU Family
PIC16
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
CPU Speed
20MHz
Operating Frequency Max
20MHz
No. of Pins
28Pins
MCU Case Style
QFN-EP
Interfaces
I2C, SPI
RAM Memory Size
256Byte
ADC Resolution
10Bit
MCU Series
PIC16F8xx
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate