Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F84A-04/SS
Newark Part No.96K3884
Product RangePIC16 Family PIC16F8x Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
100+ | $6.910 |
Price for:Each
Minimum: 134
Multiple: 67
$925.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F84A-04/SS
Newark Part No.96K3884
Product RangePIC16 Family PIC16F8x Series Microcontrollers
Technical Datasheet
Base NumberPIC16F8xx
Product RangePIC16 Family PIC16F8x Series Microcontrollers
CPU Speed4MHz
Device CorePIC16
Operating Frequency Max4MHz
Program Memory Size1.75KB
No. of Pins18Pins
IC Case / PackageSSOP
MCU Case StyleSSOP
No. of I/O's13I/O's
Interfaces-
Embedded Interface Type-
RAM Memory Size68Byte
ADC Channels-
ADC Resolution-
MCU FamilyPIC16
Supply Voltage Min4V
MCU SeriesPIC16F8xx
Supply Voltage Max5.5V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Base Number
PIC16F8xx
CPU Speed
4MHz
Operating Frequency Max
4MHz
No. of Pins
18Pins
MCU Case Style
SSOP
Interfaces
-
RAM Memory Size
68Byte
ADC Resolution
-
Supply Voltage Min
4V
Supply Voltage Max
5.5V
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Product Range
PIC16 Family PIC16F8x Series Microcontrollers
Device Core
PIC16
Program Memory Size
1.75KB
IC Case / Package
SSOP
No. of I/O's
13I/O's
Embedded Interface Type
-
ADC Channels
-
MCU Family
PIC16
MCU Series
PIC16F8xx
Operating Temperature Min
0°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for PIC16F84A-04/SS
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate