Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF1934T-I/ML
Newark Part No.45P4784
Product RangePIC16 Family PIC16LF193x Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Quantity | Price |
---|---|
100+ | $3.370 |
Price for:Each (Supplied on Full Reel)
Minimum: 1600
Multiple: 1600
$5,392.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF1934T-I/ML
Newark Part No.45P4784
Product RangePIC16 Family PIC16LF193x Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16LF193x Series Microcontrollers
CPU Speed32MHz
Device CorePIC16
Operating Frequency Max32MHz
Program Memory Size7KB
No. of Pins44Pins
IC Case / PackageQFN-EP
MCU Case StyleQFN-EP
No. of I/O's36I/O's
Embedded Interface TypeEUSART, I2C, SPI
InterfacesEUSART, I2C, SPI
RAM Memory Size256Byte
ADC Channels14Channels
ADC Resolution10Bit
MCU FamilyPIC16
Supply Voltage Min1.8V
MCU SeriesPIC16LF193x
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
Technical Specifications
Product Range
PIC16 Family PIC16LF193x Series Microcontrollers
Device Core
PIC16
Program Memory Size
7KB
IC Case / Package
QFN-EP
No. of I/O's
36I/O's
Interfaces
EUSART, I2C, SPI
ADC Channels
14Channels
MCU Family
PIC16
MCU Series
PIC16LF193x
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
CPU Speed
32MHz
Operating Frequency Max
32MHz
No. of Pins
44Pins
MCU Case Style
QFN-EP
Embedded Interface Type
EUSART, I2C, SPI
RAM Memory Size
256Byte
ADC Resolution
10Bit
Supply Voltage Min
1.8V
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate