Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF1937-E/ML
Newark Part No.45P4797
Product RangePIC16 Family PIC16LF193x Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price |
---|---|
100+ | $3.780 |
Price for:Each
Minimum: 270
Multiple: 45
$1,020.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF1937-E/ML
Newark Part No.45P4797
Product RangePIC16 Family PIC16LF193x Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16LF193x Series Microcontrollers
CPU Speed32MHz
Device CorePIC16
Operating Frequency Max32MHz
Program Memory Size14KB
No. of Pins44Pins
MCU Case StyleQFN-EP
IC Case / PackageQFN-EP
No. of I/O's36I/O's
InterfacesEUSART, I2C, SPI
Embedded Interface TypeEUSART, I2C, SPI
RAM Memory Size512Byte
ADC Channels14Channels
MCU FamilyPIC16
ADC Resolution10Bit
MCU SeriesPIC16LF193x
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Qualification-
Technical Specifications
Product Range
PIC16 Family PIC16LF193x Series Microcontrollers
Device Core
PIC16
Program Memory Size
14KB
MCU Case Style
QFN-EP
No. of I/O's
36I/O's
Embedded Interface Type
EUSART, I2C, SPI
ADC Channels
14Channels
ADC Resolution
10Bit
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
CPU Speed
32MHz
Operating Frequency Max
32MHz
No. of Pins
44Pins
IC Case / Package
QFN-EP
Interfaces
EUSART, I2C, SPI
RAM Memory Size
512Byte
MCU Family
PIC16
MCU Series
PIC16LF193x
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate