Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF648AT-I/SO
Newark Part No.89H0530
Product RangePIC16 Family PIC16LF6xx Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Quantity | Price |
---|---|
100+ | $4.650 |
Price for:Each (Supplied on Full Reel)
Minimum: 1100
Multiple: 1100
$5,115.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF648AT-I/SO
Newark Part No.89H0530
Product RangePIC16 Family PIC16LF6xx Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16LF6xx Series Microcontrollers
Device CorePIC16
CPU Speed20MHz
Operating Frequency Max20MHz
Program Memory Size7KB
No. of Pins18Pins
MCU Case StyleWSOIC
IC Case / PackageWSOIC
No. of I/O's16I/O's
InterfacesUSART
Embedded Interface TypeUSART
RAM Memory Size256Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC16
MCU SeriesPIC16F6xx
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PIC16 Family PIC16LF6xx Series Microcontrollers
CPU Speed
20MHz
Program Memory Size
7KB
MCU Case Style
WSOIC
No. of I/O's
16I/O's
Embedded Interface Type
USART
ADC Channels
-
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC16F6xx
SVHC
No SVHC (25-Jun-2025)
Device Core
PIC16
Operating Frequency Max
20MHz
No. of Pins
18Pins
IC Case / Package
WSOIC
Interfaces
USART
RAM Memory Size
256Byte
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC16
Qualification
-
Technical Docs (1)
Alternatives for PIC16LF648AT-I/SO
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate