Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC18F26K80T-I/SS
Newark Part No.
Full Reel76R6691
Re-Reel57AC2822
Cut Tape57AC2822
Product RangePIC18 Family PIC18FxxK80 Series Microcontrollers
Your Part Number
498 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.660 | $5.66 |
| Total Price | $5.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.660 |
| 10+ | $5.440 |
| 25+ | $5.220 |
| 50+ | $4.980 |
| 100+ | $4.740 |
Full Reel
| Quantity | Price |
|---|---|
| 2100+ | $4.880 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F26K80T-I/SS
Newark Part No.
Full Reel76R6691
Re-Reel57AC2822
Cut Tape57AC2822
Product RangePIC18 Family PIC18FxxK80 Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18FxxK80 Series Microcontrollers
CPU Speed64MHz
Device CorePIC18
Operating Frequency Max64MHz
Program Memory Size64KB
No. of Pins28Pins
MCU Case StyleSSOP
IC Case / PackageSSOP
No. of I/O's24I/O's
InterfacesECAN, I2C, SPI, USART
Embedded Interface TypeECAN, I2C, SPI, USART
RAM Memory Size3.6KB
ADC Channels8Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC18
MCU SeriesPIC18FxxK80
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC18 Family PIC18FxxK80 Series Microcontrollers
Device Core
PIC18
Program Memory Size
64KB
MCU Case Style
SSOP
No. of I/O's
24I/O's
Embedded Interface Type
ECAN, I2C, SPI, USART
ADC Channels
8Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC18FxxK80
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
CPU Speed
64MHz
Operating Frequency Max
64MHz
No. of Pins
28Pins
IC Case / Package
SSOP
Interfaces
ECAN, I2C, SPI, USART
RAM Memory Size
3.6KB
ADC Resolution
12Bit
Supply Voltage Max
5V
Operating Temperature Max
85°C
MCU Family
PIC18
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for PIC18F26K80T-I/SS
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
