Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F4221T-I/PT
Newark Part No.31K5038
Product RangePIC18 Family PIC18F42xx Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
Quantity | Price |
---|---|
100+ | $5.480 |
Price for:Each (Supplied on Full Reel)
Minimum: 1200
Multiple: 1200
$6,576.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F4221T-I/PT
Newark Part No.31K5038
Product RangePIC18 Family PIC18F42xx Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18F42xx Series Microcontrollers
Device CorePIC18
CPU Speed40MHz
Operating Frequency Max40MHz
Program Memory Size4KB
No. of Pins44Pins
IC Case / PackageTQFP
MCU Case StyleTQFP
No. of I/O's36I/O's
InterfacesEUSART, I2C, SPI
Embedded Interface TypeEUSART, I2C, SPI
RAM Memory Size512Byte
ADC Channels13Channels
ADC Resolution10Bit
MCU FamilyPIC18
MCU SeriesPIC18F4xxx
Supply Voltage Min4.2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
Technical Specifications
Product Range
PIC18 Family PIC18F42xx Series Microcontrollers
CPU Speed
40MHz
Program Memory Size
4KB
IC Case / Package
TQFP
No. of I/O's
36I/O's
Embedded Interface Type
EUSART, I2C, SPI
ADC Channels
13Channels
MCU Family
PIC18
Supply Voltage Min
4.2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Device Core
PIC18
Operating Frequency Max
40MHz
No. of Pins
44Pins
MCU Case Style
TQFP
Interfaces
EUSART, I2C, SPI
RAM Memory Size
512Byte
ADC Resolution
10Bit
MCU Series
PIC18F4xxx
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Alternatives for PIC18F4221T-I/PT
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate