Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F45K20-E/P
Newark Part No.88K6038
Product RangePIC18 Family PIC18FxxK20 Series Microcontrollers
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $4.52 |
Price for:Each
Minimum: 190
Multiple: 10
$858.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F45K20-E/P
Newark Part No.88K6038
Product RangePIC18 Family PIC18FxxK20 Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18FxxK20 Series Microcontrollers
Device CorePIC18
CPU Speed64MHz
Operating Frequency Max64MHz
Program Memory Size32KB
No. of Pins40Pins
MCU Case StyleDIP
IC Case / PackageDIP
No. of I/O's35I/O's
InterfacesEUSART, I2C, SPI
Embedded Interface TypeEUSART, I2C, SPI
RAM Memory Size1.5KB
ADC Channels13Channels
MCU FamilyPIC18
ADC Resolution10Bit
Supply Voltage Min1.8V
MCU SeriesPIC18F K4x
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingThrough Hole
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PIC18 Family PIC18FxxK20 Series Microcontrollers
CPU Speed
64MHz
Program Memory Size
32KB
MCU Case Style
DIP
No. of I/O's
35I/O's
Embedded Interface Type
EUSART, I2C, SPI
ADC Channels
13Channels
ADC Resolution
10Bit
MCU Series
PIC18F K4x
Operating Temperature Min
-40°C
IC Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Device Core
PIC18
Operating Frequency Max
64MHz
No. of Pins
40Pins
IC Case / Package
DIP
Interfaces
EUSART, I2C, SPI
RAM Memory Size
1.5KB
MCU Family
PIC18
Supply Voltage Min
1.8V
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate