Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F46K20T-I/ML
Newark Part No.88K6059
Product RangePIC18 Family PIC18FxxK20 Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Quantity | Price |
---|---|
100+ | $4.130 |
Price for:Each (Supplied on Full Reel)
Minimum: 1600
Multiple: 1600
$6,608.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F46K20T-I/ML
Newark Part No.88K6059
Product RangePIC18 Family PIC18FxxK20 Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18FxxK20 Series Microcontrollers
CPU Speed64MHz
Device CorePIC18
Operating Frequency Max64MHz
Program Memory Size64KB
No. of Pins44Pins
IC Case / PackageQFN-EP
MCU Case StyleQFN-EP
No. of I/O's35I/O's
InterfacesEUSART, I2C, SPI
Embedded Interface TypeEUSART, I2C, SPI
RAM Memory Size3.8KB
ADC Channels13Channels
MCU FamilyPIC18
ADC Resolution10Bit
MCU SeriesPIC18F K4x
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PIC18 Family PIC18FxxK20 Series Microcontrollers
Device Core
PIC18
Program Memory Size
64KB
IC Case / Package
QFN-EP
No. of I/O's
35I/O's
Embedded Interface Type
EUSART, I2C, SPI
ADC Channels
13Channels
ADC Resolution
10Bit
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
CPU Speed
64MHz
Operating Frequency Max
64MHz
No. of Pins
44Pins
MCU Case Style
QFN-EP
Interfaces
EUSART, I2C, SPI
RAM Memory Size
3.8KB
MCU Family
PIC18
MCU Series
PIC18F K4x
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Alternatives for PIC18F46K20T-I/ML
2 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate