Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F6627T-E/PT
Newark Part No.56K7301
Product RangePIC18 Family PIC18F66xx Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 100+ | $14.130 |
Price for:Each (Supplied on Full Reel)
Minimum: 1200
Multiple: 1200
$16,956.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F6627T-E/PT
Newark Part No.56K7301
Product RangePIC18 Family PIC18F66xx Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18F66xx Series Microcontrollers
CPU Speed40MHz
Device CorePIC18
Operating Frequency Max40MHz
Program Memory Size96KB
No. of Pins64Pins
MCU Case StyleTQFP
IC Case / PackageTQFP
No. of I/O's54I/O's
Embedded Interface TypeEUSART, I2C, SPI
InterfacesEUSART, I2C, SPI
RAM Memory Size3.84KB
ADC Channels12Channels
ADC Resolution10Bit
MCU FamilyPIC18
MCU SeriesPIC18F66xx
Supply Voltage Min2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PIC18 Family PIC18F66xx Series Microcontrollers
Device Core
PIC18
Program Memory Size
96KB
MCU Case Style
TQFP
No. of I/O's
54I/O's
Interfaces
EUSART, I2C, SPI
ADC Channels
12Channels
MCU Family
PIC18
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
CPU Speed
40MHz
Operating Frequency Max
40MHz
No. of Pins
64Pins
IC Case / Package
TQFP
Embedded Interface Type
EUSART, I2C, SPI
RAM Memory Size
3.84KB
ADC Resolution
10Bit
MCU Series
PIC18F66xx
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Alternatives for PIC18F6627T-E/PT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate