Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC18LF2321T-I/SO
Newark Part No.31K5067
Product RangePIC18 Family PIC18LF23xx Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18LF2321T-I/SO
Newark Part No.31K5067
Product RangePIC18 Family PIC18LF23xx Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18LF23xx Series Microcontrollers
CPU Speed40MHz
Device CorePIC18
Operating Frequency Max40MHz
Program Memory Size8KB
No. of Pins28Pins
MCU Case StyleWSOIC
IC Case / PackageWSOIC
No. of I/O's25I/O's
InterfacesEUSART, I2C, SPI
Embedded Interface TypeEUSART, I2C, SPI
RAM Memory Size512Byte
ADC Channels10Channels
MCU FamilyPIC18
ADC Resolution10Bit
MCU SeriesPIC18LF2xxx
Supply Voltage Min2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PIC18 Family PIC18LF23xx Series Microcontrollers
Device Core
PIC18
Program Memory Size
8KB
MCU Case Style
WSOIC
No. of I/O's
25I/O's
Embedded Interface Type
EUSART, I2C, SPI
ADC Channels
10Channels
ADC Resolution
10Bit
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
CPU Speed
40MHz
Operating Frequency Max
40MHz
No. of Pins
28Pins
IC Case / Package
WSOIC
Interfaces
EUSART, I2C, SPI
RAM Memory Size
512Byte
MCU Family
PIC18
MCU Series
PIC18LF2xxx
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Alternatives for PIC18LF2321T-I/SO
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate