Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC18LF2550-I/SO
Newark Part No.95M4393
Product RangePIC18 Family PIC18LF25xx Series Microcontrollers
Technical Datasheet
14 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.460 |
Price for:Each
Minimum: 1
Multiple: 1
$9.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18LF2550-I/SO
Newark Part No.95M4393
Product RangePIC18 Family PIC18LF25xx Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18LF25xx Series Microcontrollers
Device CorePIC18
Operating Frequency Max48MHz
Program Memory Size32KB
No. of Pins28Pins
MCU Case StyleSOIC
IC Case / PackageSOIC
No. of I/O's24I/O's
InterfacesEUSART, I2C, SPI, USB
Embedded Interface TypeEUSART, I2C, SPI, USB
RAM Memory Size2KB
ADC Channels10Channels
ADC Resolution10Bit
Supply Voltage Min2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC18
MCU SeriesPIC18F25xx
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PIC18 Family PIC18LF25xx Series Microcontrollers
Operating Frequency Max
48MHz
No. of Pins
28Pins
IC Case / Package
SOIC
Interfaces
EUSART, I2C, SPI, USB
RAM Memory Size
2KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC18
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
PIC18
Program Memory Size
32KB
MCU Case Style
SOIC
No. of I/O's
24I/O's
Embedded Interface Type
EUSART, I2C, SPI, USB
ADC Channels
10Channels
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC18F25xx
MSL
MSL 1 - Unlimited
Alternatives for PIC18LF2550-I/SO
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability