Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC18LF25K50-E/SP
Newark Part No.06W3029
Product RangePIC18 Family PIC18LF2xK50 Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $4.700 |
Price for:Each
Minimum: 210
Multiple: 15
$987.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18LF25K50-E/SP
Newark Part No.06W3029
Product RangePIC18 Family PIC18LF2xK50 Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18LF2xK50 Series Microcontrollers
CPU Speed48MHz
Device CorePIC18
Operating Frequency Max48MHz
Program Memory Size32KB
No. of Pins28Pins
MCU Case StyleSPDIP
IC Case / PackageSPDIP
No. of I/O's25I/O's
Embedded Interface TypeEUSART, I2C, SPI, USB
InterfacesEUSART, I2C, SPI, USB
RAM Memory Size2KB
ADC Channels14Channels
MCU FamilyPIC18
ADC Resolution10Bit
MCU SeriesPIC18LF2xK50
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingThrough Hole
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PIC18 Family PIC18LF2xK50 Series Microcontrollers
Device Core
PIC18
Program Memory Size
32KB
MCU Case Style
SPDIP
No. of I/O's
25I/O's
Interfaces
EUSART, I2C, SPI, USB
ADC Channels
14Channels
ADC Resolution
10Bit
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
CPU Speed
48MHz
Operating Frequency Max
48MHz
No. of Pins
28Pins
IC Case / Package
SPDIP
Embedded Interface Type
EUSART, I2C, SPI, USB
RAM Memory Size
2KB
MCU Family
PIC18
MCU Series
PIC18LF2xK50
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Alternatives for PIC18LF25K50-E/SP
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate