Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC24F16KM202-E/SO
Newark Part No.48W6685
Product RangePIC24 Family PIC24FKM Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC24F16KM202-E/SO
Newark Part No.48W6685
Product RangePIC24 Family PIC24FKM Series Microcontrollers
Technical Datasheet
Product RangePIC24 Family PIC24FKM Series Microcontrollers
Device CorePIC24
Data Bus Width16bit
No. of Bits16bit
Data Bus Width16 bit
Operating Frequency Max32MHz
CPU Speed32MHz
Program Memory Size16KB
No. of Pins28Pins
IC Case / PackageSOIC
No. of I/O's24I/O's
MCU Case StyleSOIC
InterfacesI2C, SPI, UART
Embedded Interface TypeI2C, SPI, UART
RAM Memory Size2KB
ADC Channels19Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
MCU FamilyPIC24
MCU SeriesPIC24F KM
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PIC24 Family PIC24FKM Series Microcontrollers
Data Bus Width
16bit
Data Bus Width
16 bit
CPU Speed
32MHz
No. of Pins
28Pins
No. of I/O's
24I/O's
Interfaces
I2C, SPI, UART
RAM Memory Size
2KB
ADC Resolution
12Bit
MCU Family
PIC24
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
Qualification
-
Device Core
PIC24
No. of Bits
16bit
Operating Frequency Max
32MHz
Program Memory Size
16KB
IC Case / Package
SOIC
MCU Case Style
SOIC
Embedded Interface Type
I2C, SPI, UART
ADC Channels
19Channels
Supply Voltage Min
1.8V
MCU Series
PIC24F KM
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for PIC24F16KM202-E/SO
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate