Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC24HJ12GP202-E/SP
Newark Part No.40M1474
Product RangePIC24 Family PIC24HJGP Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
100+ | $6.110 |
Price for:Each
Minimum: 165
Multiple: 15
$1,008.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC24HJ12GP202-E/SP
Newark Part No.40M1474
Product RangePIC24 Family PIC24HJGP Series Microcontrollers
Technical Datasheet
Product RangePIC24 Family PIC24HJGP Series Microcontrollers
Device CorePIC24
Data Bus Width16bit
Data Bus Width16 bit
No. of Bits16bit
CPU Speed80MHz
Operating Frequency Max80MHz
Program Memory Size12KB
No. of Pins28Pins
IC Case / PackageSPDIP
No. of I/O's21I/O's
MCU Case StyleSPDIP
InterfacesI2C, SPI, UART
Embedded Interface TypeI2C, SPI, UART
RAM Memory Size1KB
ADC Channels10Channels
ADC Resolution10Bit, 12Bit
MCU FamilyPIC24
Supply Voltage Min3V
MCU SeriesPIC24HJ GP
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingThrough Hole
Qualification-
Technical Specifications
Product Range
PIC24 Family PIC24HJGP Series Microcontrollers
Data Bus Width
16bit
No. of Bits
16bit
Operating Frequency Max
80MHz
No. of Pins
28Pins
No. of I/O's
21I/O's
Interfaces
I2C, SPI, UART
RAM Memory Size
1KB
ADC Resolution
10Bit, 12Bit
Supply Voltage Min
3V
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
Qualification
-
Device Core
PIC24
Data Bus Width
16 bit
CPU Speed
80MHz
Program Memory Size
12KB
IC Case / Package
SPDIP
MCU Case Style
SPDIP
Embedded Interface Type
I2C, SPI, UART
ADC Channels
10Channels
MCU Family
PIC24
MCU Series
PIC24HJ GP
Operating Temperature Min
-40°C
IC Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate