Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoRN-422M
Newark Part No.06W3276
Technical Datasheet
Accessory TypeRS422 to Bluetooth Serial Adapter
Product Range-
SVHCTo Be Advised
Product Overview
RN-422M is the world's smallest, lightest, and most capable Class 1 Bluetooth serial adapter with male connector. It enables wireless connections to any legacy serial port and supports bidirectional RS422 signaling at a rate of up to 464Kbps. Just attach the RN422 to user device's RS422/EIA422 port, plug it in, and application is connected. The transmit range can be up to 330' (100M), depending upon environmental factors.
- Cable replacement solution eliminates messy cable clutter with Bluetooth link
- Compatible with serial adapters and Bluetooth modules and other devices supporting SPP
- Auto pairing and auto connect feature when communicating with other devices
- Conveniently located DIP switches for baud rate selection and auto pair/connect modes
- Class 1 Bluetooth device with integrated antenna supporting Bluetooth 2.1+EDR
- Onboard DTE/DCE jumpers eliminates the need for crossover cables
- Built in regulator, can be powered from any 4 to 12V DC source, accepts power from DB Pin 9
- Settings can be easily changed with AT commands via serial port and remotely over Bluetooth
- Status LEDs for TX/RX data, power/connection status and configuration mode
- Advanced Trigger mode connects/disconnects upon sensing incoming data
Applications
Communications & Networking, Wireless
Technical Specifications
Accessory Type
RS422 to Bluetooth Serial Adapter
Product Range
-
For Use With
Roving Networks Serial Adapters and Bluetooth Modules
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate