Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoRN41XVC-I/RM
Newark Part No.48W6760
Technical Datasheet
Bluetooth VersionBluetooth 2.1 + EDR
Bluetooth ClassClass 1
Receiver Sensitivity Rx-80 dBm
Supply Voltage Range3 V to 3.6 V
Operating Temperature Range-40 °C to 85 °C
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The RN41XVC-I/RM is a small form factor, low-power Bluetooth radio module offering plug-in compatibility for the widely used 2 x 10 (2-mm) socket typically used by 802.15.4 radio modules. The RN41XVC-I/RM provides Bluetooth connectivity in legacy and existing designs that may have been based upon the 802.15.4 standard. This module is simple to design in and is fully certified, making it a complete embedded Bluetooth solution.
- Fully qualified Bluetooth® version 2.1 Class 1
- Backwards-compatible with Bluetooth version 2.0, 1.2, and 1.1
- UART data connection interface
- Supports secure simple pairing (SPP)
Applications
Communications & Networking, Consumer Electronics, RF Communications, Sensing & Instrumentation, Wireless
Technical Specifications
Bluetooth Version
Bluetooth 2.1 + EDR
Receiver Sensitivity Rx
-80 dBm
Operating Temperature Range
-40 °C to 85 °C
SVHC
No SVHC (15-Jan-2018)
Bluetooth Class
Class 1
Supply Voltage Range
3 V to 3.6 V
Product Range
-
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate