Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Quantity | Price |
---|---|
1+ | $0.759 |
Price for:Each (Supplied on Full Reel)
Minimum: 3300
Multiple: 3300
$2,504.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSR10LG-G
Newark Part No.67X5569
Technical Datasheet
Input Voltage Min80VAC
Input Voltage AC Min80V
Input Voltage Max285VAC
Input Voltage AC Max285V
IC Case / PackageNSOIC
AC / DC Converter Case StyleNSOIC
No. of Pins8Pins
Power Rating Max-
Power Rating-
TopologyShunt
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Input Voltage Min
80VAC
Input Voltage Max
285VAC
IC Case / Package
NSOIC
No. of Pins
8Pins
Power Rating
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Input Voltage AC Min
80V
Input Voltage AC Max
285V
AC / DC Converter Case Style
NSOIC
Power Rating Max
-
Topology
Shunt
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for SR10LG-G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate