Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoSST26VF016BT-80E/SM
Newark Part No.23AH3609
Product Range3V Serial NOR Flash Memories
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.670 |
Price for:Each (Supplied on Full Reel)
Minimum: 2100
Multiple: 2100
$5,607.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSST26VF016BT-80E/SM
Newark Part No.23AH3609
Product Range3V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Size16Mbit
Memory Density16Mbit
Flash Memory Configuration2M x 8bit
Memory Configuration2M x 8bit
IC Interface TypeSPI, SQI
InterfacesSPI, SQI
IC Case / PackageSOIJ
Memory Case StyleSOIJ
No. of Pins8Pins
Clock Frequency Max80MHz
Clock Frequency80MHz
Access Time-
Supply Voltage Min2.3V
Supply Voltage Max3.6V
Supply Voltage Nom-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3V Serial NOR Flash Memories
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Flash Memory Type
Serial NOR
Memory Density
16Mbit
Memory Configuration
2M x 8bit
Interfaces
SPI, SQI
Memory Case Style
SOIJ
Clock Frequency Max
80MHz
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Memory Size
16Mbit
Flash Memory Configuration
2M x 8bit
IC Interface Type
SPI, SQI
IC Case / Package
SOIJ
No. of Pins
8Pins
Clock Frequency
80MHz
Supply Voltage Min
2.3V
Supply Voltage Nom
-
Operating Temperature Min
-40°C
Product Range
3V Serial NOR Flash Memories
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
