Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.870 |
| 25+ | $2.370 |
| 100+ | $2.170 |
Product Information
Alternatives for TC427CPA
1 Product Found
Product Overview
The TC427CPA is a 1.5A dual high-speed power MOSFET Driver for use with pulse transformer drive. TTL/CMOS input voltage level is translated into a rail-to-rail output voltage level swing. The CMOS output is within 25mV of ground or positive supply. The low-impedance, high-current driver outputs swing a 1000pF load 18V in 30ns. The unique current and voltage drive qualities make the TC427 ideal power MOSFET drivers, line drivers and DC-to- DC converter building blocks. Input logic signals may equal the power supply voltage. Input current is a low 1μA, making direct interface to CMOS/bipolar switch-mode power supply control ICs possible, as well as open-collector analog comparators. Quiescent power supply current is 8mA maximum. The TC426 requires 1/5 the current of the pin-compatible bipolar DS0026 device. This is important in DC-to-DC converter applications with power efficiency constraints and high-frequency switch-mode power supply applications.
- Single supply operation
- TTL/CMOS input compatible
- Available in non-inverting configuration
- Latch-up resistant of withstands >500mA reverse current
- 6Ω Low output impedance
- 1μA Low input current
- 2kV ESD protected
Applications
Power Management, Clock & Timing, Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
No SVHC (17-Dec-2015)
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate