Quantity | Price |
---|---|
100+ | $1.920 |
Product Information
Product Overview
The TC642BEOA is a PWM Fan Speed Controllers with fan restart and FanSense™ technology for fault detection. This device is switch mode, fan speed controller that incorporates a new fan auto-restart function. Temperature-proportional speed control is accomplished using pulse width modulation. A thermistor connected to the VIN input supplies the required control voltage of 1.2 to 2.6V typical for 0 to 100% PWM duty cycle. Minimum fan speed is set by a simple resistor divider on the VMIN input. An integrated start-up timer ensures reliable motor start-up at turn-ON, coming out of shutdown mode or following a transient fault. A logic-low applied to VMIN causes fan shutdown. In normal fan operation, a pulse train is present at SENSE (pin 5). A missing-pulse detector monitors this pin during fan operation. A stalled, open or unconnected fan causes the TC642B device to turn the VOUT output on full. If the fault persists, the FAULT output goes low.
- Temperature-proportional fan speed for acoustic noise reduction and longer fan life
- Efficient PWM fan drive
- FanSense™ Fault detection circuit protects against fan failure and aids system testing
- Shutdown mode for green systems
- Supports NTC/PTC thermistors
- Over-temperature indication
- Fan auto-restart
Applications
Computers & Computer Peripherals, Consumer Electronics, Communications & Networking, HVAC
Technical Specifications
Fan Motor Controller
1Outputs
4.4V
8Pins
5.5V
85°C
-
No SVHC (25-Jun-2025)
SOIC
Brushless DC
5mA
SOIC
3V
-40°C
-
MSL 1 - Unlimited
-
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate