Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.000 |
Product Information
Product Overview
The TO263-3EV-VREG is a evaluation board designed to provide functional evaluation of voltage regulators that utilize the TO263-3 package. The TO263-3 evaluation board does not come with a voltage regulator soldered onto the board. This allows the user to attach the voltage regulator of their choosing to the board and perform quiescent current, ground current, PSRR, and other desired tests. The TO263-3 Voltage Regulator Evaluation board is based upon a modular concept which will allow the user to plug in additional boards to increase the test capability of the voltage regulator. Planned additional modular plug-in boards currently consist of an Input Voltage Linestep Board, Output Voltage Loadstep Board, and several other device packages.
- Input and output headers for future connection to line step and load step modules
- Ample test points to attach multimeters, power supplies, and loads
- Jumper to select ground current measurement
- Jumpers to connect output load resistors
- Jumper to connect input capacitor to circuit
- Footprint for an additional through-hole radial lead output capacitor
Applications
Power Management
Contents
One TO220-3/TO263-3 Voltage Regulator Evaluation Board, Important Information "Read First"
Technical Specifications
Microchip
Power Management - Voltage Regulator
Board, User Guide
No SVHC (25-Jun-2025)
MCP1790
Voltage Regulator
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Product Compliance Certificate