Quantity | Price |
---|---|
100+ | $8.890 |
Product Information
Product Overview
The USB2507-ADT is a 7-port Hub fully compliant with the USB 2.0 specification and will attach to an USB host as a Full-Speed hub or as a Full-/High-Speed hub. The 7-port hub supports Low-Speed, Full-Speed and High-Speed (if operating as a High-Speed Hub) downstream devices on all of the enabled downstream ports. A dedicated transaction translator (TT) is available for each downstream facing port. This architecture ensures maximum USB throughput for each connected device when operating with mixed-speed peripherals. The Hub works with an external USB power distribution switch device to control VBUS switching to downstream ports and to limit current and sense over-current conditions. All required resistors on the USB ports are integrated into the Hub. This includes all series termination resistors on D+ and D- pins and all required pull-down and pull-up resistors on D+ and D- pins. The over-current sense inputs for the downstream facing ports have internal pull-up resistors.
- Integrated USB 2.0 compatible 7-port hub
- Complete USB specification 2.0 compatibility
- VID/PID/DID and port configuration for hub via
- Default VID/PID/DID Allows functionality when configuration EEPROM is absent
- Hardware strapping options allow for configuration without an external EEPROM or SMBus host
- On-board 24MHz crystal driver circuit or 24MHz external clock driver
- Internal PLL for 480MHz USB 2.0 sampling
- Internal 1.8V linear voltage regulator
- Integrated USB termination and pull-up/pull-down resistors
- Internal short circuit protection of USB differential signal pins
- Hardware strapping options enable configuration
- Compound device support
- LED indicator support
Applications
Sensing & Instrumentation, Portable Devices, Computers & Computer Peripherals, Industrial, Medical, Test & Measurement
Technical Specifications
USB Hub Controller
USB 2.0
3.6V
TQFP
480Mbps
7Ports
70°C
-
No SVHC (25-Jun-2025)
USB Hub
3V
TQFP
80Pins
7 Port
0°C
-
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate