Print Page
Image is for illustrative purposes only. Please refer to product description.
36 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $123.600 |
| 5+ | $116.720 |
| 10+ | $109.860 |
| 25+ | $102.980 |
| 50+ | $101.240 |
| 100+ | $99.510 |
Price for:Each
Minimum: 1
Multiple: 1
$123.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoVSC7427XJG-02
Newark Part No.66AH1070
Technical Datasheet
Data Rate1Gbps
Device TypeGigabit Ethernet Switch
Ethernet TypeIEEE 802.3ab, IEEE 802.3af, IEEE 802.3az
Supported StandardsIEEE 802.3ab, IEEE 802.3af, IEEE 802.3az
Supply Voltage Min950mV
Controller IC Case StyleBGA
Supply Voltage Max1.05V
IC Case / PackageBGA
No. of Pins672Pins
IC Interface TypeMII, QSGMII, SGMII
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Data Rate
1Gbps
Ethernet Type
IEEE 802.3ab, IEEE 802.3af, IEEE 802.3az
Supply Voltage Min
950mV
Supply Voltage Max
1.05V
No. of Pins
672Pins
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Device Type
Gigabit Ethernet Switch
Supported Standards
IEEE 802.3ab, IEEE 802.3af, IEEE 802.3az
Controller IC Case Style
BGA
IC Case / Package
BGA
IC Interface Type
MII, QSGMII, SGMII
Operating Temperature Min
0°C
Qualification
-
MSL
MSL 4 - 72 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:5A991C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability