Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoEDB2432B4MA-1DAAT-F-D
Newark Part No.80AH6036
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Product Information
ManufacturerMICRON
Manufacturer Part NoEDB2432B4MA-1DAAT-F-D
Newark Part No.80AH6036
Technical Datasheet
DRAM TypeLPDDR2
DRAM Density2Gbit
Memory Density2Gbit
DRAM Memory Configuration64M x 32bit
Memory Configuration64M x 32bit
Clock Frequency Max533MHz
Clock Frequency533MHz
IC Case / PackageVFBGA
Memory Case StyleVFBGA
No. of Pins134Pins
Supply Voltage Nom1.2V
Access Time1.875ns
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Technical Specifications
DRAM Type
LPDDR2
Memory Density
2Gbit
Memory Configuration
64M x 32bit
Clock Frequency
533MHz
Memory Case Style
VFBGA
Supply Voltage Nom
1.2V
IC Mounting
Surface Mount
Operating Temperature Max
105°C
SVHC
No SVHC (17-Jan-2023)
DRAM Density
2Gbit
DRAM Memory Configuration
64M x 32bit
Clock Frequency Max
533MHz
IC Case / Package
VFBGA
No. of Pins
134Pins
Access Time
1.875ns
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate