Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMT18KSF51272AZ-1G6K1
Newark Part No.80AH7493
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Product Information
ManufacturerMICRON
Manufacturer Part NoMT18KSF51272AZ-1G6K1
Newark Part No.80AH7493
Technical Datasheet
Memory Density4GB
Memory Speed1.6GHz
Module MemoryPC3-12800
Module Form Factor240-Pin DDR3L DRAM UDIMM
Memory ApplicationDesktop UDIMM
Memory Configuration512M x 72bit
Supply Voltage Min-
Supply Voltage Max-
Supply Voltage Nom-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Technical Specifications
Memory Density
4GB
Module Memory
PC3-12800
Memory Application
Desktop UDIMM
Supply Voltage Min
-
Supply Voltage Nom
-
Operating Temperature Max
-
SVHC
No SVHC (17-Jan-2023)
Memory Speed
1.6GHz
Module Form Factor
240-Pin DDR3L DRAM UDIMM
Memory Configuration
512M x 72bit
Supply Voltage Max
-
Operating Temperature Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:4A994
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate