Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMT25QL256ABA8E12-1SAT
Newark Part No.80AH7526
Product Range3V Serial NOR Flash Memories
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Product Information
ManufacturerMICRON
Manufacturer Part NoMT25QL256ABA8E12-1SAT
Newark Part No.80AH7526
Product Range3V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Density256Mbit
Memory Size256Mbit
Memory Configuration64M x 4bit
Flash Memory Configuration64M x 4bit
IC Interface TypeSPI
InterfacesSPI
IC Case / PackageTBGA
Memory Case StyleTBGA
No. of Pins24Pins
Clock Frequency Max133MHz
Clock Frequency133MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
Product Range3V Serial NOR Flash Memories
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Flash Memory Type
Serial NOR
Memory Size
256Mbit
Flash Memory Configuration
64M x 4bit
Interfaces
SPI
Memory Case Style
TBGA
Clock Frequency Max
133MHz
Access Time
-
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (17-Jan-2023)
Memory Density
256Mbit
Memory Configuration
64M x 4bit
IC Interface Type
SPI
IC Case / Package
TBGA
No. of Pins
24Pins
Clock Frequency
133MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
Operating Temperature Max
105°C
Product Range
3V Serial NOR Flash Memories
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
