Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMT25QU128ABA8E12-1SIT
Newark Part No.80AH7553
Product Range1.8V Serial NOR Flash Memories
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Product Information
ManufacturerMICRON
Manufacturer Part NoMT25QU128ABA8E12-1SIT
Newark Part No.80AH7553
Product Range1.8V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Density128Mbit
Memory Size128Mbit
Flash Memory Configuration32M x 4bit
Memory Configuration32M x 4bit
InterfacesSPI
IC Interface TypeSPI
Memory Case StyleTBGA
IC Case / PackageTBGA
No. of Pins24Pins
Clock Frequency Max166MHz
Clock Frequency166MHz
Access Time-
Supply Voltage Min1.7V
Supply Voltage Max2V
Supply Voltage Nom1.8V
Operating Temperature Min-40°C
IC MountingSurface Mount
Operating Temperature Max85°C
Product Range1.8V Serial NOR Flash Memories
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Flash Memory Type
Serial NOR
Memory Size
128Mbit
Memory Configuration
32M x 4bit
IC Interface Type
SPI
IC Case / Package
TBGA
Clock Frequency Max
166MHz
Access Time
-
Supply Voltage Max
2V
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Memory Density
128Mbit
Flash Memory Configuration
32M x 4bit
Interfaces
SPI
Memory Case Style
TBGA
No. of Pins
24Pins
Clock Frequency
166MHz
Supply Voltage Min
1.7V
Supply Voltage Nom
1.8V
IC Mounting
Surface Mount
Product Range
1.8V Serial NOR Flash Memories
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate