Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMT25QU128ABA8ESF-0SIT
Newark Part No.51AK1317
Product Range1.8V Serial NOR Flash Memories
Technical Datasheet
432 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.480 |
10+ | $3.260 |
25+ | $3.050 |
50+ | $2.990 |
100+ | $2.940 |
250+ | $2.870 |
Price for:Each
Minimum: 1
Multiple: 1
$3.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT25QU128ABA8ESF-0SIT
Newark Part No.51AK1317
Product Range1.8V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Density128Mbit
Memory Size128Mbit
Flash Memory Configuration16M x 8bit
Memory Configuration16M x 8bit
InterfacesSPI
IC Interface TypeSPI
Memory Case StyleWSOIC
IC Case / PackageWSOIC
No. of Pins16Pins
Clock Frequency Max166MHz
Clock Frequency166MHz
Access Time-
Supply Voltage Min1.7V
Supply Voltage Max2V
Supply Voltage Nom1.8V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1.8V Serial NOR Flash Memories
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Flash Memory Type
Serial NOR
Memory Size
128Mbit
Memory Configuration
16M x 8bit
IC Interface Type
SPI
IC Case / Package
WSOIC
Clock Frequency Max
166MHz
Access Time
-
Supply Voltage Max
2V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2015)
Memory Density
128Mbit
Flash Memory Configuration
16M x 8bit
Interfaces
SPI
Memory Case Style
WSOIC
No. of Pins
16Pins
Clock Frequency
166MHz
Supply Voltage Min
1.7V
Supply Voltage Nom
1.8V
Operating Temperature Min
-40°C
Product Range
1.8V Serial NOR Flash Memories
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability