New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Memory
                      4. FLASH
                      Print Page

                      MT25QU512ABB8E12-0AUT

                      FLASH MEMORY, 512MBIT, -40 TO 125DEG C ROHS COMPLIANT: YES

                      Date/Lot Code

                      MICRON MT25QU512ABB8E12-0AUT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICRON
                      Manufacturer Part NoMT25QU512ABB8E12-0AUT
                      Newark Part No.51AK1323
                      Product Range1.8V Serial NOR Flash Memories
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      370 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$12.610
                      10+$11.720
                      25+$11.180
                      50+$10.900
                      100+$10.500
                      250+$10.250
                      500+$10.210
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $12.61
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICRON
                      Manufacturer Part NoMT25QU512ABB8E12-0AUT
                      Newark Part No.51AK1323
                      Product Range1.8V Serial NOR Flash Memories
                      Technical Datasheet

                      Data Sheet

                      Flash Memory TypeSerial NOR
                      Memory Density512Mbit
                      Memory Size512Mbit
                      Flash Memory Configuration64M x 8bit
                      Memory Configuration64M x 8bit
                      InterfacesSPI
                      IC Interface TypeSPI
                      Memory Case StyleTBGA
                      IC Case / PackageTBGA
                      No. of Pins24Pins
                      Clock Frequency Max166MHz
                      Clock Frequency166MHz
                      Access Time-
                      Supply Voltage Min1.7V
                      Supply Voltage Max2V
                      Supply Voltage Nom1.8V
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range1.8V Serial NOR Flash Memories
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (17-Dec-2015)

                      Technical Specifications

                      Flash Memory Type

                      Serial NOR

                      Memory Size

                      512Mbit

                      Memory Configuration

                      64M x 8bit

                      IC Interface Type

                      SPI

                      IC Case / Package

                      TBGA

                      Clock Frequency Max

                      166MHz

                      Access Time

                      -

                      Supply Voltage Max

                      2V

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      125°C

                      MSL

                      MSL 3 - 168 hours

                      Memory Density

                      512Mbit

                      Flash Memory Configuration

                      64M x 8bit

                      Interfaces

                      SPI

                      Memory Case Style

                      TBGA

                      No. of Pins

                      24Pins

                      Clock Frequency

                      166MHz

                      Supply Voltage Min

                      1.7V

                      Supply Voltage Nom

                      1.8V

                      Operating Temperature Min

                      -40°C

                      Product Range

                      1.8V Serial NOR Flash Memories

                      SVHC

                      No SVHC (17-Dec-2015)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.