New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Memory
                      4. FLASH
                      Print Page

                      MT28EW128ABA1LPC-0SIT

                      Flash Memory, Parallel NOR, 128 Mbit, 8M x 16bit / 16M x 8bit, Parallel, LBGA, 64 Pins

                      MICRON MT28EW128ABA1LPC-0SIT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICRON
                      Manufacturer Part NoMT28EW128ABA1LPC-0SIT
                      Newark Part No.80AH7598
                      Product Range3V Parallel NOR Flash Memories
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      152 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown. To order more than shown inventory, contact sales
                      QuantityPrice
                      1+$12.720
                      10+$11.470
                      25+$10.390
                      50+$9.750
                      100+$9.090
                      250+$7.580
                      500+$7.360
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $12.72
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICRON
                      Manufacturer Part NoMT28EW128ABA1LPC-0SIT
                      Newark Part No.80AH7598
                      Product Range3V Parallel NOR Flash Memories
                      Technical Datasheet

                      Data Sheet

                      Flash Memory TypeParallel NOR
                      Memory Density128Mbit
                      Memory Size128Mbit
                      Flash Memory Configuration8M x 16bit / 16M x 8bit
                      Memory Configuration8M x 16bit / 16M x 8bit
                      InterfacesParallel
                      IC Interface TypeParallel
                      IC Case / PackageLBGA
                      Memory Case StyleLBGA
                      No. of Pins64Pins
                      Clock Frequency-
                      Clock Frequency Max-
                      Access Time70ns
                      Supply Voltage Min2.7V
                      Supply Voltage Max3.6V
                      Supply Voltage Nom3V
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range3V Parallel NOR Flash Memories
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      MT28EW128ABA1LPC-0SIT is a parallel NOR flash embedded memory. It is an asynchronous, uniform block, parallel NOR flash memory device. READ, ERASE, and PROGRAM operations are performed using a single low-voltage supply. Upon power-up, the device defaults to read array mode. The main memory array is divided into uniform blocks that can be erased independently so that valid data can be preserved while old data is purged. PROGRAM and ERASE commands are written to the command interface of the memory. An on-chip program/erase controller simplifies the process of programming or erasing the memory by taking care of all special operations required to update the memory contents. The end of a PROGRAM or ERASE operation can be detected and any error condition can be identified. The command set required to control the device is consistent with JEDEC standards.

                      • Voltage range from 2.7 to 3.6V VCC core, 128Mb density, single die stack, 2nd generation
                      • Die Rev A, x8, x16 configuration, low lock block structure, standard default security
                      • Single-level cell (SLC) process technology
                      • Supply voltage range from 2.7 to 3.6V (program, erase, read), 1.65 - VCC (I/O buffers)
                      • Page size: 16 words or 32 bytes, page access: 20ns, random access: 70ns (VCC = VCCQ = 2.7-3.6V)
                      • 2.0MB/s (TYP) when using full buffer program, 2.5MB/s (TYP) when using accelerated buffer program
                      • Word/Byte program: 25us per word (TYP), block erase (128KB): 0.2s (TYP)
                      • Read from another block during a PROGRAM SUSPEND operation
                      • Unlock bypass, block erase, chip erase, and write to buffer capability
                      • 64-ball LBGA package, ambient operating temperature range from -40°C to +85°C

                      Technical Specifications

                      Flash Memory Type

                      Parallel NOR

                      Memory Size

                      128Mbit

                      Memory Configuration

                      8M x 16bit / 16M x 8bit

                      IC Interface Type

                      Parallel

                      Memory Case Style

                      LBGA

                      Clock Frequency

                      -

                      Access Time

                      70ns

                      Supply Voltage Max

                      3.6V

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      MSL

                      MSL 3 - 168 hours

                      Memory Density

                      128Mbit

                      Flash Memory Configuration

                      8M x 16bit / 16M x 8bit

                      Interfaces

                      Parallel

                      IC Case / Package

                      LBGA

                      No. of Pins

                      64Pins

                      Clock Frequency Max

                      -

                      Supply Voltage Min

                      2.7V

                      Supply Voltage Nom

                      3V

                      Operating Temperature Min

                      -40°C

                      Product Range

                      3V Parallel NOR Flash Memories

                      SVHC

                      No SVHC (17-Jan-2023)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:3A991B1A
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.