Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMT29F16G08ABABAWP-IT:B
Newark Part No.80AH7693
Product Range3.3V Parallel NAND Flash Memories
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 55 week(s)
Product Information
ManufacturerMICRON
Manufacturer Part NoMT29F16G08ABABAWP-IT:B
Newark Part No.80AH7693
Product Range3.3V Parallel NAND Flash Memories
Technical Datasheet
Flash Memory TypeSLC NAND
Memory Size16Gbit
Memory Density16Gbit
Memory Configuration2G x 8bit
Flash Memory Configuration2G x 8bit
IC Interface TypeParallel
InterfacesParallel
IC Case / PackageTSOP-I
Memory Case StyleTSOP-I
No. of Pins48Pins
Clock Frequency Max50MHz
Clock Frequency50MHz
Access Time16ns
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3.3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3.3V Parallel NAND Flash Memories
Technical Specifications
Flash Memory Type
SLC NAND
Memory Density
16Gbit
Flash Memory Configuration
2G x 8bit
Interfaces
Parallel
Memory Case Style
TSOP-I
Clock Frequency Max
50MHz
Access Time
16ns
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Memory Size
16Gbit
Memory Configuration
2G x 8bit
IC Interface Type
Parallel
IC Case / Package
TSOP-I
No. of Pins
48Pins
Clock Frequency
50MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Product Range
3.3V Parallel NAND Flash Memories
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate