Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMT29F1G01AAADDH4-ITX:D
Newark Part No.80AH7643
Product Range3.3V SPI NAND Flash Memories
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Product Information
ManufacturerMICRON
Manufacturer Part NoMT29F1G01AAADDH4-ITX:D
Newark Part No.80AH7643
Product Range3.3V SPI NAND Flash Memories
Technical Datasheet
Flash Memory TypeSLC NAND
Memory Density1Gbit
Memory Size1Gbit
Memory Configuration1G x 1bit
Flash Memory Configuration1G x 1bit
InterfacesSPI
IC Interface TypeSPI
Memory Case StyleVFBGA
IC Case / PackageVFBGA
No. of Pins63Pins
Clock Frequency Max50MHz
Clock Frequency50MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3.3V SPI NAND Flash Memories
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Flash Memory Type
SLC NAND
Memory Size
1Gbit
Flash Memory Configuration
1G x 1bit
IC Interface Type
SPI
IC Case / Package
VFBGA
Clock Frequency Max
50MHz
Access Time
-
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Memory Density
1Gbit
Memory Configuration
1G x 1bit
Interfaces
SPI
Memory Case Style
VFBGA
No. of Pins
63Pins
Clock Frequency
50MHz
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
Product Range
3.3V SPI NAND Flash Memories
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
