New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Memory
                      4. FLASH
                      Print Page

                      MT29F1G08ABAFAWP-AAT:F

                      Flash Memory, SLC NAND, 1 Gbit, 128M x 8bit, Parallel, TSOP-I, 48 Pins

                      MICRON MT29F1G08ABAFAWP-AAT:F
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICRON
                      Manufacturer Part NoMT29F1G08ABAFAWP-AAT:F
                      Newark Part No.80AH7664
                      Product Range3.3V Parallel NAND Flash Memories
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      929 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$2.920
                      10+$2.920
                      25+$2.920
                      50+$2.920
                      100+$2.920
                      250+$2.920
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2.92
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICRON
                      Manufacturer Part NoMT29F1G08ABAFAWP-AAT:F
                      Newark Part No.80AH7664
                      Product Range3.3V Parallel NAND Flash Memories
                      Technical Datasheet

                      Data Sheet

                      Flash Memory TypeSLC NAND
                      Memory Size1Gbit
                      Memory Density1Gbit
                      Memory Configuration128M x 8bit
                      Flash Memory Configuration128M x 8bit
                      IC Interface TypeParallel
                      InterfacesParallel
                      Memory Case StyleTSOP-I
                      IC Case / PackageTSOP-I
                      No. of Pins48Pins
                      Clock Frequency50MHz
                      Clock Frequency Max50MHz
                      Access Time16ns
                      Supply Voltage Min2.7V
                      Supply Voltage Max3.6V
                      Supply Voltage Nom3.3V
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      Product Range3.3V Parallel NAND Flash Memories
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      MT29F1G08ABAFAWP-AAT:F serial peripheral interface (SPI) NAND is an SLC NAND flash memory device that provides a cost-effective nonvolatile memory storage solution where pin count must be kept to a minimum. It is also an alternative solution to SPI NOR, offering superior write performance and cost per bit over SPI NOR. The hardware interface creates a low pin count device with a standard pinout that remains the same from one density to another and supports future upgrades to higher densities without board redesign. New features include user-selectable internal ECC and first page auto-load on powerup. It has six signal lines plus VCC and ground (GND). The signal lines are SCK (serial clock), SI, SO (for command/response and data input/output), and control signals CS, HOLD#, WP#. This hardware interface creates a low pin-count device with a standard pinout that remains the same from one density to another, supporting future upgrades to higher densities without board redesign.

                      • Single-level cell (SLC) technology, 1Gb density
                      • Standard and extended SPI-compatible serial bus interface
                      • User-selectable internal ECC supported, 8bits/sector
                      • Advanced features are read page cache mode, read unique ID, read parameter page
                      • Device Initialization, automatic device initialization after power-up
                      • Blocks 7:0 are valid when shipped from factory with ECC enabled
                      • Lock tight to freeze BP bits during one power cycle instead of WP#
                      • OTP space: ten pages one-time programmable NAND flash memory area
                      • AEC-Q100 compliant
                      • 48-pin TSOP type 1 package, operating temperature range from -40°C to +105°C

                      Technical Specifications

                      Flash Memory Type

                      SLC NAND

                      Memory Density

                      1Gbit

                      Flash Memory Configuration

                      128M x 8bit

                      Interfaces

                      Parallel

                      IC Case / Package

                      TSOP-I

                      Clock Frequency

                      50MHz

                      Access Time

                      16ns

                      Supply Voltage Max

                      3.6V

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      105°C

                      MSL

                      MSL 3 - 168 hours

                      Memory Size

                      1Gbit

                      Memory Configuration

                      128M x 8bit

                      IC Interface Type

                      Parallel

                      Memory Case Style

                      TSOP-I

                      No. of Pins

                      48Pins

                      Clock Frequency Max

                      50MHz

                      Supply Voltage Min

                      2.7V

                      Supply Voltage Nom

                      3.3V

                      Operating Temperature Min

                      -40°C

                      Product Range

                      3.3V Parallel NAND Flash Memories

                      SVHC

                      No SVHC (17-Jan-2023)

                      Technical Docs (2)

                      Manufacturer Product Page EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:3A991B1A
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.