Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMT29F1G16ABBEAH4-ITX:E
Newark Part No.80AH7674
Product Range1.8V Parallel NAND Flash Memories
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 55 week(s)
Quantity | Price |
---|---|
500+ | $2.620 |
Price for:Each
Minimum: 1260
Multiple: 1260
$3,301.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT29F1G16ABBEAH4-ITX:E
Newark Part No.80AH7674
Product Range1.8V Parallel NAND Flash Memories
Technical Datasheet
Flash Memory TypeSLC NAND
Memory Size1Gbit
Memory Density1Gbit
Memory Configuration64M x 16bit
Flash Memory Configuration64M x 16bit
InterfacesParallel
IC Interface TypeParallel
IC Case / PackageVFBGA
Memory Case StyleVFBGA
No. of Pins63Pins
Clock Frequency Max50MHz
Clock Frequency50MHz
Access Time22ns
Supply Voltage Min1.7V
Supply Voltage Max1.95V
Supply Voltage Nom1.8V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1.8V Parallel NAND Flash Memories
Technical Specifications
Flash Memory Type
SLC NAND
Memory Density
1Gbit
Flash Memory Configuration
64M x 16bit
IC Interface Type
Parallel
Memory Case Style
VFBGA
Clock Frequency Max
50MHz
Access Time
22ns
Supply Voltage Max
1.95V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Memory Size
1Gbit
Memory Configuration
64M x 16bit
Interfaces
Parallel
IC Case / Package
VFBGA
No. of Pins
63Pins
Clock Frequency
50MHz
Supply Voltage Min
1.7V
Supply Voltage Nom
1.8V
Operating Temperature Min
-40°C
Product Range
1.8V Parallel NAND Flash Memories
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate