Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMT29F2G01ABAGD12-IT:G
Newark Part No.80AH7705
Product Range3.3V SPI NAND Flash Memories
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Product Information
ManufacturerMICRON
Manufacturer Part NoMT29F2G01ABAGD12-IT:G
Newark Part No.80AH7705
Product Range3.3V SPI NAND Flash Memories
Technical Datasheet
Flash Memory TypeSLC NAND
Memory Density2Gbit
Memory Size2Gbit
Memory Configuration2G x 1bit
Flash Memory Configuration2G x 1bit
InterfacesSPI
IC Interface TypeSPI
IC Case / PackageTBGA
Memory Case StyleTBGA
No. of Pins24Pins
Clock Frequency Max133MHz
Clock Frequency133MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3.3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3.3V SPI NAND Flash Memories
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Flash Memory Type
SLC NAND
Memory Size
2Gbit
Flash Memory Configuration
2G x 1bit
IC Interface Type
SPI
Memory Case Style
TBGA
Clock Frequency Max
133MHz
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Memory Density
2Gbit
Memory Configuration
2G x 1bit
Interfaces
SPI
IC Case / Package
TBGA
No. of Pins
24Pins
Clock Frequency
133MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Product Range
3.3V SPI NAND Flash Memories
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate