Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMT29F2G01ABAGDSF-IT:G
Newark Part No.80AH7702
Product Range3.3V SPI NAND Flash Memories
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Product Information
ManufacturerMICRON
Manufacturer Part NoMT29F2G01ABAGDSF-IT:G
Newark Part No.80AH7702
Product Range3.3V SPI NAND Flash Memories
Technical Datasheet
Flash Memory TypeSLC NAND
Memory Size2Gbit
Memory Density2Gbit
Flash Memory Configuration2G x 1bit
Memory Configuration2G x 1bit
InterfacesSerial
IC Interface TypeSerial
Memory Case StyleSOIC
IC Case / PackageSOIC
No. of Pins16Pins
Clock Frequency Max50MHz
Clock Frequency50MHz
Access Time-
Supply Voltage Min-
Supply Voltage Max-
Supply Voltage Nom3.3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3.3V SPI NAND Flash Memories
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Flash Memory Type
SLC NAND
Memory Density
2Gbit
Memory Configuration
2G x 1bit
IC Interface Type
Serial
IC Case / Package
SOIC
Clock Frequency Max
50MHz
Access Time
-
Supply Voltage Max
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Memory Size
2Gbit
Flash Memory Configuration
2G x 1bit
Interfaces
Serial
Memory Case Style
SOIC
No. of Pins
16Pins
Clock Frequency
50MHz
Supply Voltage Min
-
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Product Range
3.3V SPI NAND Flash Memories
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate