Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $42.700 |
5+ | $41.130 |
10+ | $39.630 |
25+ | $38.280 |
50+ | $37.080 |
100+ | $36.370 |
250+ | $35.710 |
Price for:Each
Minimum: 1
Multiple: 1
$42.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT40A1G16TB-062E:F
Newark Part No.80AJ9986
Technical Datasheet
DRAM TypeDDR4
Memory Density16Gbit
DRAM Density16Gbit
Memory Configuration1G x 16bit
DRAM Memory Configuration1G x 16bit
Clock Frequency-
Clock Frequency Max-
IC Case / PackageFBGA
Memory Case StyleFBGA
No. of Pins96Pins
Supply Voltage Nom1.2V
Access Time625ps
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
DRAM Type
DDR4
DRAM Density
16Gbit
DRAM Memory Configuration
1G x 16bit
Clock Frequency Max
-
Memory Case Style
FBGA
Supply Voltage Nom
1.2V
IC Mounting
Surface Mount
Operating Temperature Max
95°C
MSL
MSL 3 - 168 hours
Memory Density
16Gbit
Memory Configuration
1G x 16bit
Clock Frequency
-
IC Case / Package
FBGA
No. of Pins
96Pins
Access Time
625ps
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate