Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMT46H32M16LFBF-6 AAT:C
Newark Part No.80AH8090
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Product Information
ManufacturerMICRON
Manufacturer Part NoMT46H32M16LFBF-6 AAT:C
Newark Part No.80AH8090
Technical Datasheet
DRAM TypeMobile LPDDR
DRAM Density512Mbit
Memory Density512Mbit
DRAM Memory Configuration32M x 16bit
Memory Configuration32M x 16bit
Clock Frequency Max166MHz
Clock Frequency166MHz
Memory Case StyleVFBGA
IC Case / PackageVFBGA
No. of Pins60Pins
Supply Voltage Nom1.8V
Access Time6ns
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
DRAM Type
Mobile LPDDR
Memory Density
512Mbit
Memory Configuration
32M x 16bit
Clock Frequency
166MHz
IC Case / Package
VFBGA
Supply Voltage Nom
1.8V
IC Mounting
Surface Mount
Operating Temperature Max
105°C
SVHC
No SVHC (17-Jan-2023)
DRAM Density
512Mbit
DRAM Memory Configuration
32M x 16bit
Clock Frequency Max
166MHz
Memory Case Style
VFBGA
No. of Pins
60Pins
Access Time
6ns
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate