Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMT46H32M32LFB5-5 AAT:B
Newark Part No.80AH8092
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Product Information
ManufacturerMICRON
Manufacturer Part NoMT46H32M32LFB5-5 AAT:B
Newark Part No.80AH8092
Technical Datasheet
DRAM TypeMobile LPDDR
DRAM Density1Gbit
Memory Density1Gbit
Memory Configuration32M x 32bit
DRAM Memory Configuration32M x 32bit
Clock Frequency200MHz
Clock Frequency Max200MHz
IC Case / PackageVFBGA
Memory Case StyleVFBGA
No. of Pins90Pins
Supply Voltage Nom1.8V
Access Time5ns
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
DRAM Type
Mobile LPDDR
Memory Density
1Gbit
DRAM Memory Configuration
32M x 32bit
Clock Frequency Max
200MHz
Memory Case Style
VFBGA
Supply Voltage Nom
1.8V
IC Mounting
Surface Mount
Operating Temperature Max
105°C
SVHC
No SVHC (17-Jan-2023)
DRAM Density
1Gbit
Memory Configuration
32M x 32bit
Clock Frequency
200MHz
IC Case / Package
VFBGA
No. of Pins
90Pins
Access Time
5ns
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate