Need more?
Quantity | Price |
---|---|
1+ | $10.190 |
Product Information
Product Overview
MT46H64M32LFBQ-48 AIT:C is a LPDDR SDRAM. It is a 2Gb mobile low-power DDR SDRAM and a high-speed CMOS, dynamic random-access memory containing 2,147,483,648 bits. It is internally configured as a quad-bank DRAM. Each of the x16’s 536,870,912-bit banks are organized as 16,384 rows by 2048 columns by 16 bits. Each of the x32’s 536,870,912-bit banks are organized as 16,384 rows by 1024 columns by 32 bits. It has an internal, pipelined double data rate (DDR) architecture; two data accesses per clock cycle. this memory has deep power-down (DPD), status read register (SRR) and selectable output drive strength (DS).
- Operating voltage range is 1.8V, deep power-down (DPD)
- 64Meg x 32 configuration, automotive certified
- Packaging style is 90-ball (8mm x 13mm) VFBGA, “green”
- Timing (cycle time) is 4.8ns at CL = 3 (208 MHz), JEDEC-standard addressing
- Industrial operating temperature range is –40˚C to +85˚C, design generation
- Clock rate is 208MHz, bidirectional data strobe per byte of data (DQS)
- Differential clock inputs (CK and CK#), commands entered on each positive CK edge
- DQS edge-aligned with data for READs, centeraligned with data for WRITEs
- Concurrent auto precharge option is supported, auto refresh and self refresh modes
- Temperature-compensated self refresh (TCSR), partial-array self refresh (PASR)
Technical Specifications
Mobile LPDDR
2Gbit
64M x 32bit
208MHz
VFBGA
1.8V
4.8ns
85°C
No SVHC (17-Jan-2023)
2Gbit
64M x 32bit
208MHz
VFBGA
90Pins
Surface Mount
-40°C
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate