Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMT46H64M32LFBQ-48 WT:C
Newark Part No.80AH8099
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Quantity | Price |
---|---|
500+ | $12.970 |
Price for:Each
Minimum: 1440
Multiple: 1440
$18,676.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT46H64M32LFBQ-48 WT:C
Newark Part No.80AH8099
Technical Datasheet
DRAM TypeMobile LPDDR
DRAM Density2Gbit
Memory Density2Gbit
DRAM Memory Configuration64M x 32bit
Memory Configuration64M x 32bit
Clock Frequency208MHz
Clock Frequency Max208MHz
Memory Case StyleVFBGA
IC Case / PackageVFBGA
No. of Pins90Pins
Supply Voltage Nom1.8V
Access Time4.8ns
IC MountingSurface Mount
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
DRAM Type
Mobile LPDDR
Memory Density
2Gbit
Memory Configuration
64M x 32bit
Clock Frequency Max
208MHz
IC Case / Package
VFBGA
Supply Voltage Nom
1.8V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
DRAM Density
2Gbit
DRAM Memory Configuration
64M x 32bit
Clock Frequency
208MHz
Memory Case Style
VFBGA
No. of Pins
90Pins
Access Time
4.8ns
Operating Temperature Min
-25°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate