Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMT46V16M16P-5B XIT:M
Newark Part No.80AH8105
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Product Information
ManufacturerMICRON
Manufacturer Part NoMT46V16M16P-5B XIT:M
Newark Part No.80AH8105
Technical Datasheet
DRAM TypeDDR
Memory Density256Mbit
DRAM Density256Mbit
DRAM Memory Configuration16M x 16bit
Memory Configuration16M x 16bit
Clock Frequency200MHz
Clock Frequency Max200MHz
IC Case / PackageTSOP
Memory Case StyleTSOP
No. of Pins66Pins
Supply Voltage Nom2.5V
Access Time5ns
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
DRAM Type
DDR
DRAM Density
256Mbit
Memory Configuration
16M x 16bit
Clock Frequency Max
200MHz
Memory Case Style
TSOP
Supply Voltage Nom
2.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Memory Density
256Mbit
DRAM Memory Configuration
16M x 16bit
Clock Frequency
200MHz
IC Case / Package
TSOP
No. of Pins
66Pins
Access Time
5ns
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate