Print Page
Image is for illustrative purposes only. Please refer to product description.
837 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $12.700 |
10+ | $12.700 |
25+ | $12.700 |
50+ | $12.700 |
100+ | $12.700 |
250+ | $12.700 |
500+ | $12.700 |
Price for:Each
Minimum: 1
Multiple: 1
$12.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT47H128M16RT-25E:C
Newark Part No.80AH8120
Technical Datasheet
DRAM TypeDDR2
DRAM Density2Gbit
Memory Density2Gbit
Memory Configuration128M x 16bit
DRAM Memory Configuration128M x 16bit
Clock Frequency400MHz
Clock Frequency Max400MHz
Memory Case StyleFBGA
IC Case / PackageFBGA
No. of Pins84Pins
Supply Voltage Nom1.8V
IC MountingSurface Mount
Access Time2.5ns
Operating Temperature Min0°C
Operating Temperature Max85°C
Product Range-
Product Overview
MT47H128M16RT-25E:C is a DDR2 SDRAM. It uses a double data rate architecture to achieve high-speed operation. The double data rate architecture is a 4n-prefetch architecture, with an interface designed to transfer two data words per clock cycle at the I/O balls. A single READ or WRITE operation for the DDR2 SDRAM consists of a single 4n-bitwide, two-clock-cycle data transfer at the internal DRAM core and four corresponding n-bit-wide, one-half-clock-cycle data transfers at the I/O balls.
- Operating voltage range is –1.0V to 2.3V(VDD)
- 128Meg x 16 configuration, 8 internal banks for concurrent operation
- Packaging style is 84-ball 9.0mm x 12.5mm FBGA
- Timing (cycle time) is 2.5ns at CL = 5 (DDR2-800)
- Operating temperature range is 0°C to +85°C
- Data rate is 800MT/s, differential data strobe (DQS, DQS#) option
- DLL to align DQ and DQS transitions with CK, duplicate output strobe (RDQS) option for x8
- Programmable CAS latency (CL), posted CAS additive latency (AL)
- On-die termination (ODT), supports JEDEC clock jitter specification
- JEDEC-standard 1.8V I/O (SSTL_18-compatible), 8D response time
Technical Specifications
DRAM Type
DDR2
Memory Density
2Gbit
DRAM Memory Configuration
128M x 16bit
Clock Frequency Max
400MHz
IC Case / Package
FBGA
Supply Voltage Nom
1.8V
Access Time
2.5ns
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
DRAM Density
2Gbit
Memory Configuration
128M x 16bit
Clock Frequency
400MHz
Memory Case Style
FBGA
No. of Pins
84Pins
IC Mounting
Surface Mount
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate