Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMT48LC16M16A2P-6A XIT:G
Newark Part No.80AH8148
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 55 week(s)
Product Information
ManufacturerMICRON
Manufacturer Part NoMT48LC16M16A2P-6A XIT:G
Newark Part No.80AH8148
Technical Datasheet
DRAM TypeSDR
DRAM Density256Mbit
Memory Density256Mbit
DRAM Memory Configuration16M x 16bit
Memory Configuration16M x 16bit
Clock Frequency Max167MHz
Clock Frequency167MHz
IC Case / PackageTSOP-II
Memory Case StyleTSOP-II
No. of Pins54Pins
Supply Voltage Nom3.3V
IC MountingSurface Mount
Access Time5.4ns
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
DRAM Type
SDR
Memory Density
256Mbit
Memory Configuration
16M x 16bit
Clock Frequency
167MHz
Memory Case Style
TSOP-II
Supply Voltage Nom
3.3V
Access Time
5.4ns
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
DRAM Density
256Mbit
DRAM Memory Configuration
16M x 16bit
Clock Frequency Max
167MHz
IC Case / Package
TSOP-II
No. of Pins
54Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate