Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 51 week(s)
Product Information
ManufacturerMICRON
Manufacturer Part NoMT48LC4M32B2P-6A AAT:L
Newark Part No.80AH8161
Technical Datasheet
DRAM TypeSDR
Memory Density128Mbit
DRAM Density128Mbit
Memory Configuration4M x 32bit
DRAM Memory Configuration4M x 32bit
Clock Frequency167MHz
Clock Frequency Max167MHz
Memory Case StyleTSOP
IC Case / PackageTSOP
No. of Pins86Pins
Supply Voltage Nom3.3V
Access Time6ns
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
DRAM Type
SDR
DRAM Density
128Mbit
DRAM Memory Configuration
4M x 32bit
Clock Frequency Max
167MHz
IC Case / Package
TSOP
Supply Voltage Nom
3.3V
IC Mounting
Surface Mount
Operating Temperature Max
105°C
SVHC
No SVHC (17-Jan-2023)
Memory Density
128Mbit
Memory Configuration
4M x 32bit
Clock Frequency
167MHz
Memory Case Style
TSOP
No. of Pins
86Pins
Access Time
6ns
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
