Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMT48LC8M16A2B4-6A XIT:L
Newark Part No.80AH8168
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Product Information
ManufacturerMICRON
Manufacturer Part NoMT48LC8M16A2B4-6A XIT:L
Newark Part No.80AH8168
Technical Datasheet
DRAM TypeSDR
DRAM Density128Mbit
Memory Density128Mbit
Memory Configuration8M x 16bit
DRAM Memory Configuration8M x 16bit
Clock Frequency167MHz
Clock Frequency Max167MHz
Memory Case StyleVFBGA
IC Case / PackageVFBGA
No. of Pins54Pins
Supply Voltage Nom3.3V
IC MountingSurface Mount
Access Time5.4ns
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
DRAM Type
SDR
Memory Density
128Mbit
DRAM Memory Configuration
8M x 16bit
Clock Frequency Max
167MHz
IC Case / Package
VFBGA
Supply Voltage Nom
3.3V
Access Time
5.4ns
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
DRAM Density
128Mbit
Memory Configuration
8M x 16bit
Clock Frequency
167MHz
Memory Case Style
VFBGA
No. of Pins
54Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate