Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $136.540 |
Product Information
Product Overview
MT53E256M32D1KS-046 IT:L is a mobile LPDDR4 SDRAM. The 8Gb mobile low-power DDR4 SDRAM with low VDDQ (LPDDR4X) is a high-speed, CMOS dynamic random-access memory device. This device is internally configured with 2 channel ×16 I/O, having 8-banks per channel. The LPDDR4 uses a double-data-rate (DDR) protocol on the DQ bus to achieve high-speed operation. The DDR interface transfers two data bits to each DQ lane in one clock cycle and is matched to a 16n-prefetch DRAM architecture. A write/read access consists of a single 16n-bit-wide data transfer to/from the DRAM core and 16 corresponding n-bit-wide data transfers at the I/O pins. Read and write accesses to the device are burst-oriented. Accesses start at a selected column address and continue for a programmed number of columns in a programmed sequence.
- Frequency range: 2133–10MHz (data rate range per pin: 4266–20Mb/s)
- 16n prefetch DDR architecture, 8 internal banks per channel for concurrent operation
- Single-data-rate CMD/ADR entry, bidirectional/differential data strobe per byte lane
- Programmable READ and WRITE latencies (RL/WL), programmable and on-the-fly burst lengths (BL=16,32)
- Directed per-bank refresh for concurrent bank operation and ease of command scheduling
- On-chip temperature sensor to control self refresh rate, partial-array self refresh (PASR)
- Selectable output drive strength (DS), clock-stop capability
- Device configuration: 256M32 x 1 die in package
- 468ps at RL = 36/40 speed grade, cycle time
- 200-ball VFBGA package, -40°C to +95°C temperature range
Technical Specifications
Mobile LPDDR4
256M x 32bit
VFBGA
1.8V
-40°C
-
8Gbit
2.133GHz
200Pins
Surface Mount
95°C
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate