Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMT53E512M64D2RR-046 WT:B
Newark Part No.99AJ4746
Technical Datasheet
680 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $86.490 |
Price for:Each
Minimum: 1
Multiple: 1
$86.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT53E512M64D2RR-046 WT:B
Newark Part No.99AJ4746
Technical Datasheet
DRAM TypeMobile LPDDR4
Memory Density32Gbit
DRAM Density32Gbit
DRAM Memory Configuration512M x 64bit
Memory Configuration512M x 64bit
Clock Frequency2.133GHz
Clock Frequency Max2.133GHz
Memory Case StyleFBGA
IC Case / PackageFBGA
No. of Pins-
Supply Voltage Nom1.1V
Access Time468ps
IC MountingSurface Mount
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
DRAM Type
Mobile LPDDR4
DRAM Density
32Gbit
Memory Configuration
512M x 64bit
Clock Frequency Max
2.133GHz
IC Case / Package
FBGA
Supply Voltage Nom
1.1V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Memory Density
32Gbit
DRAM Memory Configuration
512M x 64bit
Clock Frequency
2.133GHz
Memory Case Style
FBGA
No. of Pins
-
Access Time
468ps
Operating Temperature Min
-25°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability